Telephone Circuits 3.8mA 900mW 44-Pin SSO Tube
Checking distributor stock and pricing after the page loads.
Microchip U3760MB-NFN technical specifications.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Maximum Power Dissipation | 900mW |
| Maximum Supply Current | 3.8mA |
| Pin Count | 44 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.