The U4065B-AFL3 is a 24-pin dual-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a supply voltage range of 7 to 10 volts and a maximum supply current of 47 milliamps. The device is packaged in a R-PDSO-G24 package with a width of 7.4 millimeters and a length of 15.425 millimeters. The IC is designed for use in RF and wireless applications, including tuners.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.4 |
| Length | 15.425 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 47 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |