The U4065B-AFLG3 is a 24-terminal dual-function IC from Microchip, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a supply voltage range of 7V to 10V and a maximum supply current of 47mA. The IC is packaged in a SOP24 package with dimensions of 7.5mm in width and 15.4mm in length. It is designed for use in a variety of applications, including tuners.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 47 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |