
The U4083B-MFPY is an 80dB audio amplifier from Microchip, available in a SO package. It operates over a temperature range of -20°C to 70°C and has a gain bandwidth product of 1.5MHz. The amplifier is lead free and RoHS compliant, with a maximum power dissipation of 440mW and an operating supply voltage of 9V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Gain | 80dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 400mW |
| Package Quantity | 1120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Supply Type | Single |
| RoHS | Compliant |