Speech Network Standard 50dB 44-Pin SSO Tube
Checking distributor stock and pricing after the page loads.
| Category | Standard |
| Application | Answering Machines|Fax Machines|Feature Phones|Speaker Phones |
| Maximum Receiver Gain | 2dB |
| Maximum Transmitter Gain | 50dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |