This single IC is packaged in a surface mount SSOP package with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 900mW and is RoHS compliant. The IC is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.05mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.4mm |
| RoHS | Compliant |