Programmable Telephone Audio Processor
Microchip U4091BM-NFN technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U4091BM-NFN to view detailed technical specifications.
No datasheet is available for this part.