
The U479B-M is a specialty logic IC from Microchip, packaged in a DIP case and designed for through hole mounting. It operates within a temperature range of -40°C to 95°C and has a maximum operating supply current of 4.5mA. The device is available in quantities of 2800 and is packaged in rail/Tube packaging. However, it is not RoHS compliant due to the presence of lead.
Microchip U479B-M technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U479B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.