IC Mon Lamp-outage 8MV 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |