
This surface mount IC from Microchip is packaged in a SOIC case and is lead free. It operates over a temperature range of -40°C to 95°C and has an operating supply current of 4.5mA. The IC is available in quantities of 4000 per reel and is packaged in tape and reel format.
Microchip U479B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U479B-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.