Microchip U479B-MFPG3Y technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U479B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
