The U5020M-MFP is a watchdog circuit from Microchip, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It monitors a single voltage and has an active high reset function.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 3.8V |
| Type | Watchdog Circuit |
| RoHS | Not Compliant |