Microchip U5020M-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 3.8V |
| Type | Watchdog Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U5020M-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
