IC Timer Watchdog Digital 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 4.2V |
| Type | Watchdog Circuit |
| RoHS | Not Compliant |