Microchip U5021M-NFPY technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Watchdog Circuit |
| RoHS | Compliant |
Download the complete datasheet for Microchip U5021M-NFPY to view detailed technical specifications.
No datasheet is available for this part.