
The U6032B-MFPG3 is a hot swap controller from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant. It is available in quantities of 4000 per reel.
Sign in to ask questions about the Microchip U6032B-MFPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U6032B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6032B-MFPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
