This hot swap controller is a single low side device with a maximum output current of 300mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |