The U6043B-MFPG3 is a surface mount IC with a SO package, operating between -40°C and 95°C. It has a maximum operating supply current of 7mA and an output current of 100uA. The IC is lead free and available in quantities of 4000 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip U6043B-MFPG3 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |