
This SOIC surface mount clock and timing IC is manufactured by Microchip and features a lead free construction. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 1.3mA. The IC is packaged in tape and reel quantities of 4000 units and is RoHS compliant.
Sign in to ask questions about the Microchip U6046B-MFPG3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U6046B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6046B-MFPG3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
