The U6084B-MFPG3 is a single channel gate driver IC from Microchip, packaged in a SOIC package. It operates over a temperature range of -40°C to 150°C and is lead free. This IC is suitable for surface mount applications and is available in quantities of 4000 per reel. It is not RoHS compliant.
Sign in to ask questions about the Microchip U6084B-MFPG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U6084B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip U6084B-MFPG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
