The Microchip U6432B-MFP is a surface mount IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is not RoHS compliant. The device has an operating supply current of 7mA and an output current of 100uA. It is available in packaging quantities of 5600 units and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Microchip U6432B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |