
The U6432B-MFPG3 is a surface mount IC from Microchip, packaged in a SOIC case with a height of 1.4mm and length of 5mm. It operates within a temperature range of -40°C to 105°C and has a maximum operating supply current of 7mA. The device is lead free and available in tape and reel packaging with 4000 units per package.
Microchip U6432B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6432B-MFPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.