This SOIC surface mount IC is designed for operation between -40°C and 105°C. It has a maximum supply current of 7mA and an output current of 100uA. The IC is packaged in a rail/Tube with 5600 units per package. Note that this device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Microchip U6433B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |