
This SOIC surface mount IC is designed for lead-free applications and operates over a temperature range of -40°C to 105°C. It has a maximum supply current of 7mA and an output current of 100uA. The IC is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
Microchip U6433B-MFPG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
