This general purpose IC is available in a SOIC package and operates over a temperature range of -40°C to 95°C. It is designed for surface mount applications. The device has a maximum operating supply current of 7mA and an output current of 100uA.
Microchip U643B-MFP technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 100uA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.