The U643B-MFPY is a surface mount interface IC from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 95°C and is compliant with RoHS regulations. The device has a maximum operating supply current of 7mA and is available in quantities of 5600 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip U643B-MFPY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |