
The U6803B-MFPG3Y is a surface mount power management IC from Microchip, operating within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and available in a package quantity of 4000 units per reel. The IC has a maximum operating supply current of 3.2mA.
Sign in to ask questions about the Microchip U6803B-MFPG3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U6803B-MFPG3Y technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6803B-MFPG3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.