The U6805B-FP is a 14-pin SOP automotive dual-function driver IC from Microchip. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device features a buffer or inverter based peripheral driver and is available in a R-PDSO-G14 package with dimensions of 3.8mm in width and 8.75mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.8 |
| Length | 8.75 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |