The U6805B-MFPG3Y is a surface mount power management IC from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC has a maximum operating supply current of 3.2mA.
Microchip U6805B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6805B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.