IC Failsafe W/relay Drvr 20-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.65V |
| RoHS | Not Compliant |