
The U6820BM-MFPG3Y is an 8-channel gate driver IC from Microchip, featuring 8 outputs and an on-state resistance of 4 ohms. It operates over a temperature range of -40°C to 150°C and is available in a SOIC package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. With a supply current of 200uA, this IC is designed for low-power consumption.
Sign in to ask questions about the Microchip U6820BM-MFPG3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U6820BM-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 4R |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip U6820BM-MFPG3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.