The UC2845AD-TR is a 14-pin industrial-grade DC/DC controller from Microchip, designed to operate within a temperature range of -40 to 85°C. It features a maximum input voltage of 30V and a minimum input voltage of 8.2V. The device is packaged in a SOP14 package, measuring 3.875mm in width and 8.64mm in length. The UC2845AD-TR is a single-function device with a terminal position of dual.
Microchip UC2845AD-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.875 |
| Length | 8.64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.