The UC2845ADM is an 8-channel DC/DC controller from Microchip, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a SOIC-8 package and is compliant with ROHS regulations. The device has a maximum input voltage of 30V and a minimum input voltage of 8.2V, with a dual terminal position. It is designed for use in a variety of applications, with a single function and 8 terminals.
Microchip UC2845ADM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.875 |
| Length | 4.915 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.