Microchip UCS1002-1-BP-TR technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Operating Supply Current | 650uA |
| Output Current | 2.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1002-1-BP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
