
The UCS1002-2-BP is a dual-UART bridge IC from Microchip, designed for I2C and USB interfaces. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a QFN-20 package and is suitable for surface mount applications. It consumes an operating supply current of 650uA at 5V.
Sign in to ask questions about the Microchip UCS1002-2-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip UCS1002-2-BP technical specifications.
| Package/Case | QFN |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1002-2-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
