
Single USB power switch for USB 2.0 applications, featuring a 5.5V maximum supply voltage and 2.85A output current. This surface mountable IC operates within a -40°C to 85°C temperature range and is housed in a 4mm x 4mm QFN package with a height of 0.85mm. It provides two outputs from a single port and a single switch, with a typical operating supply current of 650µA. The component is RoHS compliant and supplied in a tray of 490 units.
Microchip UCS1003-1-BP technical specifications.
| Package/Case | QFN |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Output Current | 3A |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-1-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
