
Specialty analog circuit featuring a QFN package, designed for surface mount applications. Offers 2 outputs and 1 port, with a single switch capable of handling up to 3A output current. Operates within a 2.9V to 5.5V input voltage range and a 4.5V to 5.5V supply voltage range, with a maximum power dissipation of 2.193W. This lead-free, RoHS compliant component operates from -40°C to 85°C and supports USB 2.0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip UCS1003-2-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.193W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Output Current | 3A |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004339oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-2-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
