
The UCS1003-3-BP is a dual-channel USB 2.0 switch with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 85°C. It is packaged in a RoHS compliant QFN-20 package and features ESD protection. The device has a maximum operating current of 650uA and can handle an output current of up to 3A.
Microchip UCS1003-3-BP technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 650uA |
| Output Current | 3A |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.004339oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip UCS1003-3-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
