
Checking distributor stock and pricing after the page loads.
Microchip UFX7000-VE technical specifications.
| Package/Case | LFBGA |
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
