Dual Ultra Low Magnetic Moment Fast Diodes for MRI Application 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |