Microchip UPD1001-AI/MQ technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip UPD1001-AI/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.