IC USB PORT POWER CTRLR
Checking distributor stock and pricing after the page loads.
Microchip UPD1002T-AI/MQ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |