The UPD360-C/6HX is a USB bus controller IC from Microchip, packaged in a 44-pin WFBGA-B44. It operates over a supply voltage range of 3.1 to 3.47V and is specified for commercial temperature grade. The device has 44 terminals positioned on the bottom and measures 4mm in width and length.
Sign in to ask questions about the Microchip UPD360-C/6HX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip UPD360-C/6HX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B44 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.47 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UPD360-C/6HX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.