
The UPR60/TR13 is a single switching diode from Microchip, packaged in a Power Mite package with a lead-frame SMT construction. It has a maximum power dissipation of 2500mW and can operate over a temperature range of -55C to 150C. The diode has a peak forward voltage of 1.6V and a peak non-repetitive surge current of 20A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip UPR60/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.6V |
| Peak Reverse Current | 1uA |
| Peak Reverse Recovery Time | 30ns |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPR60/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.