
Schottky diode, single configuration, with a 20V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 2-pin Power Mite package (DO-216-AA) for surface mounting, measuring 1.91mm x 1.91mm x 1.02mm. Offers a peak forward voltage of 0.595V at 3A and a peak non-repetitive surge current of 50A. Operates within a temperature range of -55°C to 125°C, with a maximum junction ambient thermal resistance of 240°C/W.
Sign in to ask questions about the Microchip UPS120E/TR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip UPS120E/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.595@3AV |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 240°C/W |
| Maximum Junction Case Thermal Resistance | 15°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPS120E/TR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.