Schottky diode, single configuration, 40V peak reverse repetitive voltage, 1A maximum continuous forward current. Features a 2-pin Power Mite package (DO-216-AA) with surface mount capability. Offers 50A peak non-repetitive surge current and 0.75V peak forward voltage at 3A. Operates from -55°C to 125°C with low thermal resistance.
Sign in to ask questions about the Microchip UPS140e3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip UPS140e3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.75@3AV |
| Peak Reverse Current | 400uA |
| Maximum Junction Ambient Thermal Resistance | 240°C/W |
| Maximum Junction Case Thermal Resistance | 15°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPS140e3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.