The USB2229-NU-02 is a surface mount parallel interface IC from Microchip, featuring a TQFP-128 package. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage, drawing a maximum current of 45mA. The IC is RoHS compliant and is available in a tray packaging format, with 90 units per package.
Sign in to ask questions about the Microchip USB2229-NU-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2229-NU-02 technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2229-NU-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.