Sign in to ask questions about the Microchip USB2240-AEZG-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2240-AEZG-06 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2240-AEZG-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
