
The USB2241-AEZG-06 is a QFN-packaged serial interface IC from Microchip, operating at a maximum data rate of 480Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and consumes up to 135mA of operating current. The device is compliant with RoHS regulations and is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Microchip USB2241-AEZG-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2241-AEZG-06 technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2241-AEZG-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
