
Multi-format SD/MMC and MS flash media controller supporting USB 2.0 Full Speed and High Speed. Features a 36-pin QFN EP package with a 0.5mm pin pitch, measuring 6x6x0.95mm. Offers a maximum data rate of 35 Mbps and operates between -40°C and 85°C. This surface-mount integrated circuit includes a USB transceiver and supports serial interface.
Sign in to ask questions about the Microchip USB2243i-AEZG-XX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB2243i-AEZG-XX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-7 |
| Interface Type | Serial |
| Type | Multi Format SD/MMC and MS Flash Media Controller |
| USB Speed Type | Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 35Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip USB2243i-AEZG-XX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.